
DF10S1 | |
|---|---|
DigiKey Part Number | DF10S1TR-ND - Tape & Reel (TR) DF10S1CT-ND - Cut Tape (CT) DF10S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S1 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 3 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱49.36700 | ₱493.67 |
| 100 | ₱32.62150 | ₱3,262.15 |
| 500 | ₱25.43618 | ₱12,718.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.94338 | ₱32,915.07 |
| 3,000 | ₱20.18388 | ₱60,551.64 |
| 4,500 | ₱19.28758 | ₱86,794.11 |
| 7,500 | ₱18.28050 | ₱137,103.75 |
| 10,500 | ₱17.68425 | ₱185,684.62 |
| 15,000 | ₱17.53748 | ₱263,062.20 |

