N-Channel 24 V 6A (Ta) 1.6W (Ta) Surface Mount EFCP1515-4CC-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC4615R-TR

DigiKey Part Number
488-EFC4615R-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFC4615R-TR
Description
MOSFET N-CH 24V 6A EFCP
Customer Reference
Detailed Description
N-Channel 24 V 6A (Ta) 1.6W (Ta) Surface Mount EFCP1515-4CC-037
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
31mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
EFCP1515-4CC-037
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.98443₱44,922.15
10,000₱8.26876₱82,687.60
15,000₱7.90411₱118,561.65
25,000₱7.49442₱187,360.50
35,000₱7.45120₱260,792.00
Manufacturers Standard Package