
EFC4627R-A-TR | |
|---|---|
DigiKey Part Number | 2156-EFC4627R-A-TR-488-ND |
Manufacturer | |
Manufacturer Product Number | EFC4627R-A-TR |
Description | MOSFET 2N-CH 12V 6A CSP4 |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Base Product Number |

