Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP30A

DigiKey Part Number
EGP30ATR-ND - Tape & Reel (TR)
EGP30ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP30A
Description
DIODE STANDARD 50V 3A DO201AD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱35.73000₱357.30
100₱28.14330₱2,814.33
500₱21.81674₱10,908.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱18.28423₱22,855.29
2,500₱16.61445₱41,536.13
3,750₱15.92859₱59,732.21
6,250₱14.49295₱90,580.94
Manufacturers Standard Package