FAB3103UCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱48.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱66.70000
Datasheet

Similar


Texas Instruments
In Stock: 49,250
Unit Price: ₱47.30176
Datasheet
Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.86x1.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAB3103UCX

DigiKey Part Number
FAB3103UCXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAB3103UCX
Description
IC AMP CLASS D MONO 2.3W 12WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.86x1.44)
Datasheet
 Datasheet
EDA/CAD Models
FAB3103UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.3W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.2V
Features
AGC, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-WLCSP (1.86x1.44)
Package / Case
12-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable