Similar
Similar
Similar



FAN2500S30X | |
|---|---|
DigiKey Part Number | FAN2500S30XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2500S30X |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
EDA/CAD Models | FAN2500S30X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 43dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |



