
FAN256L8X | |
|---|---|
DigiKey Part Number | FAN256L8XFSTR-ND - Tape & Reel (TR) FAN256L8XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN256L8X |
Description | IC COMPARATOR 2 GEN PUR 8MICROPK |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FAN256L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 68db CMRR, 80db PSRR | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UFQFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |

