
FAN3226TMX | |
|---|---|
DigiKey Part Number | FAN3226TMXTR-ND - Tape & Reel (TR) FAN3226TMXCT-ND - Cut Tape (CT) FAN3226TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3226TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱57.94200 | ₱579.42 |
| 25 | ₱52.49920 | ₱1,312.48 |
| 100 | ₱46.51450 | ₱4,651.45 |
| 250 | ₱43.65728 | ₱10,914.32 |
| 500 | ₱41.93630 | ₱20,968.15 |
| 1,000 | ₱40.52020 | ₱40,520.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱39.02454 | ₱97,561.35 |
| 5,000 | ₱38.12320 | ₱190,616.00 |
| 7,500 | ₱37.67181 | ₱282,538.58 |
| 12,500 | ₱37.17192 | ₱464,649.00 |

