
FAN48610BUC45X | |
|---|---|
DigiKey Part Number | FAN48610BUC45XOSTR-ND - Tape & Reel (TR) FAN48610BUC45XOSCT-ND - Cut Tape (CT) FAN48610BUC45XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610BUC45X |
Description | IC REG BOOST 4.5V 1A 9WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610BUC45X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱31.80000 | ₱318.00 |
| 25 | ₱28.58400 | ₱714.60 |
| 100 | ₱25.05270 | ₱2,505.27 |
| 250 | ₱23.36028 | ₱5,840.07 |
| 500 | ₱22.34196 | ₱11,170.98 |
| 1,000 | ₱21.50291 | ₱21,502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.46674 | ₱61,400.22 |
| 6,000 | ₱19.95977 | ₱119,758.62 |
| 9,000 | ₱19.70576 | ₱177,351.84 |
| 15,000 | ₱19.42442 | ₱291,366.30 |
| 21,000 | ₱19.25992 | ₱404,458.32 |
| 30,000 | ₱19.10179 | ₱573,053.70 |

