
FAN73933MX | |
|---|---|
DigiKey Part Number | FAN73933MXTR-ND - Tape & Reel (TR) FAN73933MXCT-ND - Cut Tape (CT) FAN73933MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73933MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN73933MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.39000 | ₱133.39 |
| 10 | ₱98.91300 | ₱989.13 |
| 25 | ₱90.23000 | ₱2,255.75 |
| 100 | ₱80.70810 | ₱8,070.81 |
| 250 | ₱76.16444 | ₱19,041.11 |
| 500 | ₱73.42754 | ₱36,713.77 |
| 1,000 | ₱71.17356 | ₱71,173.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱68.38980 | ₱205,169.40 |
| 6,000 | ₱67.02809 | ₱402,168.54 |


