
FCMT180N65S3 | |
|---|---|
DigiKey Part Number | FCMT180N65S3OSTR-ND - Tape & Reel (TR) FCMT180N65S3OSCT-ND - Cut Tape (CT) FCMT180N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT180N65S3 |
Description | MOSFET N-CH 650V 17A POWER88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 139W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱347.18000 | ₱347.18 |
| 10 | ₱232.30500 | ₱2,323.05 |
| 100 | ₱167.09130 | ₱16,709.13 |
| 500 | ₱164.04596 | ₱82,022.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱134.02482 | ₱402,074.46 |


