
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 5.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |

