


FDC5612 | |
|---|---|
DigiKey Part Number | FDC5612TR-ND - Tape & Reel (TR) FDC5612CT-ND - Cut Tape (CT) FDC5612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC5612 |
Description | MOSFET N-CH 60V 4.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱23.02800 | ₱2,302.80 |
| 500 | ₱17.71256 | ₱8,856.28 |
| 1,000 | ₱15.99870 | ₱15,998.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.82175 | ₱41,465.25 |
| 6,000 | ₱12.72524 | ₱76,351.44 |
| 9,000 | ₱12.16666 | ₱109,499.94 |
| 15,000 | ₱11.53908 | ₱173,086.20 |
| 21,000 | ₱11.16750 | ₱234,517.50 |
| 30,000 | ₱11.16563 | ₱334,968.90 |











