FDMC8884 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱94.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱38.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱15.50225
Datasheet

Similar


Diodes Incorporated
In Stock: 2,000
Unit Price: ₱64.31000
Datasheet

Similar


STMicroelectronics
In Stock: 8,097
Unit Price: ₱87.54000
Datasheet
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC8884

DigiKey Part Number
FDMC8884TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC8884
Description
MOSFET N-CH 30V 9A/15A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta), 15A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
685 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes