FDME410NZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,679
Unit Price: ₱68.48000
Datasheet

Similar


onsemi
In Stock: 2,440
Unit Price: ₱78.01000
Datasheet
N-Channel 20 V 7A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 7A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Brushless DC Motor Control | Datasheet Preview

FDME410NZT

DigiKey Part Number
FDME410NZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDME410NZT
Description
MOSFET N-CH 20V 7A MICROFET
Customer Reference
Detailed Description
N-Channel 20 V 7A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1025 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MicroFet 1.6x1.6 Thin
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes