
MC100EL51DG | |
|---|---|
DigiKey Part Number | 488-MC100EL51DG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL51DG |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL51DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 2.8 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 29 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱623.49000 | ₱623.49 |
| 10 | ₱487.23800 | ₱4,872.38 |
| 98 | ₱416.14510 | ₱40,782.22 |
| 196 | ₱402.14786 | ₱78,820.98 |
| 294 | ₱395.13653 | ₱116,170.14 |
| 588 | ₱384.85808 | ₱226,296.55 |
| 1,078 | ₱377.37078 | ₱406,805.70 |

