Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP5554TU

DigiKey Part Number
2156-FJP5554TU-488-ND
Manufacturer
Manufacturer Product Number
FJP5554TU
Description
TRANS NPN 400V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 800mA, 3V
Packaging
Bulk
Power - Max
70 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱35.73000₱17,865.00