Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM1007R2V

DigiKey Part Number
488-FODM1007R2VTR-ND - Tape & Reel (TR)
488-FODM1007R2VCT-ND - Cut Tape (CT)
488-FODM1007R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM1007R2V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM1007R2V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5.7µs, 8.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,958
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱27.98900₱279.89
100₱20.34820₱2,034.82
500₱16.91696₱8,458.48
1,000₱15.78909₱15,789.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.33984₱43,019.52
6,000₱13.60192₱81,611.52
9,000₱13.22361₱119,012.49
15,000₱12.79662₱191,949.30
21,000₱12.54265₱263,395.65
30,000₱12.29513₱368,853.90
Manufacturers Standard Package