FPF1206UCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19,115
Unit Price: ₱30.37000
Datasheet

Similar


Texas Instruments
In Stock: 33,635
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,366
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 49,252
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,193
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 545
Unit Price: ₱77.42000
Datasheet

Similar


Texas Instruments
In Stock: 1,613
Unit Price: ₱73.25000
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: ₱73.25000
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: ₱73.25000
Datasheet
Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1206UCX

DigiKey Part Number
FPF1206UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1206UCX
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.76x0.76)
EDA/CAD Models
FPF1206UCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 4V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable