FQB34P10TM-F085P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,294
Unit Price: ₱3.92000
Datasheet
P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB34P10TM-F085P

DigiKey Part Number
FQB34P10TM-F085P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB34P10TM-F085P
Description
MOSFET P-CH 100V 33.5A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 16.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.