
FSA1153UCX | |
|---|---|
DigiKey Part Number | FSA1153UCXOSTR-ND - Tape & Reel (TR) FSA1153UCXOSCT-ND - Cut Tape (CT) FSA1153UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA1153UCX |
Description | IC SWITCH DP3T X 1 2OHM 12WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 2Ohm 12-WLCSP (1.41x1.575) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80µs, 400ns (Typ) | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -120dB @ 1kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.41x1.575) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱38.58800 | ₱385.88 |
| 25 | ₱34.77720 | ₱869.43 |
| 100 | ₱30.57890 | ₱3,057.89 |
| 250 | ₱28.57684 | ₱7,144.21 |
| 500 | ₱27.37038 | ₱13,685.19 |
| 1,000 | ₱27.28819 | ₱27,288.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.15015 | ₱75,450.45 |
| 6,000 | ₱24.54949 | ₱147,296.94 |
| 9,000 | ₱24.24876 | ₱218,238.84 |
| 15,000 | ₱23.91560 | ₱358,734.00 |
| 21,000 | ₱23.72086 | ₱498,138.06 |



