



FSA4476UCX | |
|---|---|
DigiKey Part Number | 488-FSA4476UCXCT-ND - Cut Tape (CT) 488-FSA4476UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4476UCX |
Description | USB/AUDIO SWITCH WITH OVP FOR US |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 6 Channel 25-BGA (2.03x2.03) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer onsemi | -3db Bandwidth 1GHz |
Packaging Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 25-UFBGA, WLCSP |
Number of Channels 6 | Supplier Device Package 25-BGA (2.03x2.03) |
On-State Resistance (Max) 600mOhm (Audio), 3Ohm (USB) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA4486UCX | onsemi | 2,920 | 488-FSA4486UCX-ND | ₱2,156.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱61.09800 | ₱610.98 |
| 25 | ₱55.40520 | ₱1,385.13 |
| 100 | ₱49.13470 | ₱4,913.47 |
| 250 | ₱46.14648 | ₱11,536.62 |
| 500 | ₱45.39496 | ₱22,697.48 |

