
FSA8028UMX | |
|---|---|
DigiKey Part Number | FSA8028UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA8028UMX |
Description | IC DETECTION SWITCH 10UMLP |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSA8028UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Detection Switch | |
Applications | Communication Systems, Consumer Audio | |
Number of Channels | 1 | |
Interface | Logic | |
Voltage - Supply | 2.5V ~ 4.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4-Pole | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |

