Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA8058UMX

DigiKey Part Number
FSA8058UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA8058UMX
Description
IC DETECTION SWITCH 10UMLP
Customer Reference
Detailed Description
Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4)
EDA/CAD Models
FSA8058UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Detection Switch
Applications
Communication Systems, Consumer Audio
Number of Channels
1
Interface
Logic
Voltage - Supply
2.5V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4-Pole
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.