FSB50760BSFS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Image for FSB50760BSFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50760BSFS

DigiKey Part Number
488-FSB50760BSFS-ND
Manufacturer
Manufacturer Product Number
FSB50760BSFS
Description
MOSFET IPM 600V 3.6A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 600 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
MOSFET
Configuration
3 Phase Inverter
Current
3.6 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes