1V5KE400A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10,573
Unit Price: ₱34.54000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,210
Unit Price: ₱53.60000
Datasheet

Upgrade


STMicroelectronics
In Stock: 33,897
Unit Price: ₱100.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,752
Unit Price: ₱30.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1,577
Unit Price: ₱88.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 494
Unit Price: ₱50.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱38.10962

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱38.10962
Datasheet

Similar


YAGEO
In Stock: 1,015
Unit Price: ₱18.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.78146
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.78146
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱11.08952
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱7.81820
Datasheet
548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE400A

DigiKey Part Number
1V5KE400ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE400A
Description
TVS DIODE 342VWM 548VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱19.59195₱24,489.94
2,500₱16.97175₱42,429.38
3,750₱16.79310₱62,974.12
6,250₱16.65914₱104,119.62
Manufacturers Standard Package