
52922 | |
|---|---|
DigiKey Part Number | A27434-ND |
Manufacturer | |
Manufacturer Product Number | 52922 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.695" (17.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.219" (5.56mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱66.22000 | ₱662.20 |
| 25 | ₱62.05120 | ₱1,551.28 |
| 50 | ₱59.08560 | ₱2,954.28 |
| 100 | ₱56.26280 | ₱5,626.28 |
| 250 | ₱52.73748 | ₱13,184.37 |
| 500 | ₱50.21852 | ₱25,109.26 |
| 1,000 | ₱47.82163 | ₱47,821.63 |
| 3,000 | ₱44.25558 | ₱132,766.74 |




