
FUSB15200MNTWG | |
|---|---|
DigiKey Part Number | 488-FUSB15200MNTWGTR-ND - Tape & Reel (TR) 488-FUSB15200MNTWGCT-ND - Cut Tape (CT) 488-FUSB15200MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB15200MNTWG |
Description | DUAL PORT USB TYPE-C & PDCONTROL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 330µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.80000 | ₱291.80 |
| 10 | ₱222.00200 | ₱2,220.02 |
| 25 | ₱204.59000 | ₱5,114.75 |
| 100 | ₱185.46250 | ₱18,546.25 |
| 250 | ₱176.34184 | ₱44,085.46 |
| 500 | ₱170.84656 | ₱85,423.28 |
| 1,000 | ₱166.32196 | ₱166,321.96 |
| 2,500 | ₱161.54724 | ₱403,868.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱158.66978 | ₱793,348.90 |


