USB, Type-C Controller PMIC 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB15200MNTWG

DigiKey Part Number
488-FUSB15200MNTWGTR-ND - Tape & Reel (TR)
488-FUSB15200MNTWGCT-ND - Cut Tape (CT)
488-FUSB15200MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB15200MNTWG
Description
DUAL PORT USB TYPE-C & PDCONTROL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
330µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱291.80000₱291.80
10₱222.00200₱2,220.02
25₱204.59000₱5,114.75
100₱185.46250₱18,546.25
250₱176.34184₱44,085.46
500₱170.84656₱85,423.28
1,000₱166.32196₱166,321.96
2,500₱161.54724₱403,868.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱158.66978₱793,348.90
Manufacturers Standard Package