
FAN48632UC33X | |
|---|---|
DigiKey Part Number | FAN48632UC33XTR-ND - Tape & Reel (TR) FAN48632UC33XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN48632UC33X |
Description | IC REG CONV GSM PA 1OUT 16WLCSP |
Customer Reference | |
Detailed Description | TinyBoost® Converter, GSM PA Voltage Regulator IC 1 Output 16-WLCSP (1.78x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | FAN48632UC33X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, GSM PA | |
Voltage - Input | 2.35V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V, 3.49V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱46.09200 | ₱460.92 |
| 25 | ₱41.63720 | ₱1,040.93 |
| 100 | ₱36.74240 | ₱3,674.24 |
| 250 | ₱34.40324 | ₱8,600.81 |
| 500 | ₱32.99308 | ₱16,496.54 |
| 1,000 | ₱31.83305 | ₱31,833.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.97882 | ₱86,936.46 |
| 6,000 | ₱27.08781 | ₱162,526.86 |

