HGTD3N60C3S9A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,724
Unit Price: ₱83.37000
Datasheet
IGBT 600 V 6 A 33 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 6 A 33 W Surface Mount TO-252AA
TO-252AA

HGTD3N60C3S9A

DigiKey Part Number
HGTD3N60C3S9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HGTD3N60C3S9A
Description
IGBT 600V 6A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 6 A 33 W Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
HGTD3N60C3S9A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
6 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 3A
Power - Max
33 W
Switching Energy
85µJ (on), 245µJ (off)
Input Type
Standard
Gate Charge
10.8 nC
Td (on/off) @ 25°C
-
Test Condition
480V, 3A, 82Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable