HLMP2500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 22,177
Unit Price: ₱233.90000
Datasheet

Similar


LITEON
In Stock: 42
Unit Price: ₱111.82000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green 2.2V 90mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2500

DigiKey Part Number
HLMP2500-ND
Manufacturer
Manufacturer Product Number
HLMP2500
Description
LED LGT BAR 8.89X3.81MM GRN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green 2.2V 90mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, SIP
Current
90mA
Millicandela Rating
25mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes