ICTE-15RL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,857
Unit Price: ₱48.83000
Datasheet
25V Clamp 60A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE-15RL4G

DigiKey Part Number
ICTE-15RL4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE-15RL4G
Description
TVS DIODE 15VWM 25VC AXIAL
Customer Reference
Detailed Description
25V Clamp 60A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
ICTE-15RL4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types