KSC2682OSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,288
Unit Price: ₱63.12000
Datasheet
Bipolar (BJT) Transistor NPN 180 V 100 mA 200MHz 1.2 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2682OSTU

DigiKey Part Number
KSC2682OSTU-ND
Manufacturer
Manufacturer Product Number
KSC2682OSTU
Description
TRANS NPN 180V 0.1A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 100 mA 200MHz 1.2 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2682OSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Power - Max
1.2 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable