RF IC Tuner FM 44-VQFNK (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC01707PLF-TLM-H

DigiKey Part Number
LC01707PLF-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC01707PLF-TLM-H
Description
IC FM DATA TUNER AUTO 44-VQFN
Customer Reference
Detailed Description
RF IC Tuner FM 44-VQFNK (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LC01707PLF-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Tuner
Frequency
-
RF Type
FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-VQFNK (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.