Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZREG

DigiKey Part Number
488-LM317LZREGTR-ND - Tape & Reel (TR)
488-LM317LZREGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LZREG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LZREG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱17.86500₱178.65
25₱15.93560₱398.39
100₱13.79180₱1,379.18
250₱12.77704₱3,194.26
500₱12.16488₱6,082.44
1,000₱11.65989₱11,659.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.24483₱22,489.66
4,000₱10.90286₱43,611.44
6,000₱10.73161₱64,389.66
10,000₱10.54190₱105,419.00
14,000₱10.43099₱146,033.86
20,000₱10.32442₱206,488.40
50,000₱10.09477₱504,738.50
Manufacturers Standard Package