


LM385Z-1.2RPG | |
|---|---|
DigiKey Part Number | LM385Z-1.2RPGOSCT-ND - Cut Tape (CT) LM385Z-1.2RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2RPG |
Description | IC VREF SHNT -2.4%/+2.01% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.4%, +2.01% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱28.28600 | ₱282.86 |
| 25 | ₱25.39200 | ₱634.80 |
| 100 | ₱22.20620 | ₱2,220.62 |
| 250 | ₱20.67816 | ₱5,169.54 |
| 500 | ₱19.75870 | ₱9,879.35 |
| 1,000 | ₱19.00181 | ₱19,001.81 |

