Bipolar Motor Driver Bi-CMOS Parallel 44-SSOPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8741V-MPB-E

DigiKey Part Number
LV8741V-MPB-EOS-ND
Manufacturer
Manufacturer Product Number
LV8741V-MPB-E
Description
IC MTR DRV BIPLR 2.7-5.5V 44SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS Parallel 44-SSOPK
Datasheet
 Datasheet
EDA/CAD Models
LV8741V-MPB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
9.5V ~ 35V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
44-SSOPK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,635 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,635In Stock
Ships from Rochester Electronics, LLC