MBR2515LG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,478
Unit Price: ₱99.45000
Datasheet
Diode 15 V 25A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2515LG

DigiKey Part Number
MBR2515LGOS-ND
Manufacturer
Manufacturer Product Number
MBR2515LG
Description
DIODE SCHOTTKY 15V 25A TO2202
Customer Reference
Detailed Description
Diode 15 V 25A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes