Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123FL
SOD 123FL

MBR2H200SFT1G

DigiKey Part Number
MBR2H200SFT1GOSTR-ND - Tape & Reel (TR)
MBR2H200SFT1GOSCT-ND - Cut Tape (CT)
MBR2H200SFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR2H200SFT1G
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR2H200SFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,234
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱32.93100₱329.31
100₱21.28910₱2,128.91
500₱16.28098₱8,140.49
1,000₱14.66478₱14,664.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.67656₱35,029.68
6,000₱10.71860₱64,311.60
Manufacturers Standard Package