MBR60H100CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,372
Unit Price: ₱181.03000
Datasheet

Direct


SMC Diode Solutions
In Stock: 4,415
Unit Price: ₱139.94000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: ₱33.10980
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱35.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱79.80000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: ₱141.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,782
Unit Price: ₱68.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,275
Unit Price: ₱188.18000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR60H100CT

DigiKey Part Number
MBR60H100CT-ND
Manufacturer
Manufacturer Product Number
MBR60H100CT
Description
DIODE ARR SCHOTT 100V 30A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR60H100CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes