MBR735 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ₱38.93826
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱13.79707
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,011
Unit Price: ₱85.75000
Datasheet

Similar


STMicroelectronics
In Stock: 2,151
Unit Price: ₱50.62000
Datasheet
Diode 35 V 7.5A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR735

DigiKey Part Number
MBR735OS-ND
Manufacturer
Manufacturer Product Number
MBR735
Description
DIODE SCHOTTKY 35V 7.5A TO2202
Customer Reference
Detailed Description
Diode 35 V 7.5A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes