Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD640CTT4G

DigiKey Part Number
MBRD640CTT4GOSTR-ND - Tape & Reel (TR)
MBRD640CTT4GOSCT-ND - Cut Tape (CT)
MBRD640CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD640CTT4G
Description
DIODE ARRAY SCHOTTKY 40V 3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,988
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱47.16400₱471.64
100₱44.20400₱4,420.40
500₱39.12196₱19,560.98
1,000₱36.51725₱36,517.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱33.78081₱84,452.03
5,000₱32.41604₱162,080.20
Manufacturers Standard Package