MBR120VLSFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₱24.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,674
Unit Price: ₱15.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱40.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱17.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,925
Unit Price: ₱22.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,471
Unit Price: ₱22.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.69938
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,088,600
Unit Price: ₱8.93000
Datasheet
Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120VLSFT1

DigiKey Part Number
MBR120VLSFT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR120VLSFT1
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR120VLSFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types