
MC100EL07D | |
|---|---|
DigiKey Part Number | 2156-MC100EL07D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL07D |
Description | IC XOR/XNOR 1-CIR 2-IN 8SOIC |
Customer Reference | |
Detailed Description | 2 Input XOR/XNOR Configurable 1 Circuit 2 Input 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | 2 Input XOR/XNOR | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | ₱122.07753 | ₱17,823.32 |

