MC100EL11DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6,247
Unit Price: ₱167.33551
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱116.00268
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 77,820
Unit Price: ₱229.86295
Datasheet

Similar


Texas Instruments
In Stock: 8,780
Unit Price: ₱278.69000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,507
Unit Price: ₱175.07696
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL11DTR2G

DigiKey Part Number
MC100EL11DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL11DTR2G
Description
IC CLK BUFFER 1:2 1.5GHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EL11DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
1.5 GHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC