
MC100EL16DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL16DTR2GTR-ND - Tape & Reel (TR) 488-MC100EL16DTR2GCT-ND - Cut Tape (CT) 488-MC100EL16DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL16DTR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱478.78000 | ₱478.78 |

