NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP101FAR2G

DigiKey Part Number
MC100EP101FAR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP101FAR2G
Description
IC NOR/OR GATE 4-CIR 32LQFP
Customer Reference
Detailed Description
NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
EDA/CAD Models
MC100EP101FAR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
4
Number of Inputs
16 Input (4, 4, 4, 4)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,984 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,984In Stock
Ships from Rochester Electronics, LLC