
MC100EP29DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP29DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP29DTR2GCT-ND - Cut Tape (CT) 488-MC100EP29DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP29DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP29DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 57 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,420.27000 | ₱1,420.27 |
| 10 | ₱1,140.08500 | ₱11,400.85 |
| 25 | ₱1,070.01840 | ₱26,750.46 |
| 100 | ₱993.01410 | ₱99,301.41 |
| 250 | ₱956.30868 | ₱239,077.17 |
| 500 | ₱934.19300 | ₱467,096.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱896.77298 | ₱2,241,932.45 |

