Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Iq) | 135 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |


